
9526950000 | |
|---|---|
DigiKey Part Number | 9526950000-ND |
Manufacturer | |
Manufacturer Product Number | 9526950000 |
Description | BOX ALUM UNPAINTED 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.7 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,07000 € | 188,07 € |
| Unit Price without VAT: | 188,07000 € |
|---|---|
| Unit Price with VAT: | 225,68400 € |



