
| 9456770000 | |
|---|---|
| DigiKey Part Number | 281-6750-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9456770000 | 
| Description | CONN SAI 8 FIXED PUR 15M 4POS | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Actuator Box | |
| Color | Gray | |
| Features | 8 Connector Opening, Dust Tight, Waterproof | |
| For Use With/Related Products | Circular Connectors | |
| Material | Plastic | |
| Shell Size - Insert | M12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 133,83000 € | 133,83 € | 
| 5 | 124,87000 € | 624,35 € | 
| 10 | 121,52700 € | 1 215,27 € | 
| 25 | 117,52680 € | 2 938,17 € | 
| 50 | 114,78740 € | 5 739,37 € | 
| Unit Price without VAT: | 133,83000 € | 
|---|---|
| Unit Price with VAT: | 160,59600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France