
9014840000 | |
|---|---|
DigiKey Part Number | 9014840000-ND |
Manufacturer | |
Manufacturer Product Number | 9014840000 |
Description | TOOL HAND CRIMPER 17-24AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 17-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,70000 € | 530,70 € |
| 5 | 491,94600 € | 2 459,73 € |
| 10 | 476,16300 € | 4 761,63 € |
| Unit Price without VAT: | 530,70000 € |
|---|---|
| Unit Price with VAT: | 636,84000 € |











