
8941350030 | |
|---|---|
DigiKey Part Number | 281-8941350030-ND |
Manufacturer | |
Manufacturer Product Number | 8941350030 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,51000 € | 28,51 € |
| 10 | 24,22900 € | 242,29 € |
| 25 | 22,71160 € | 567,79 € |
| 50 | 21,62820 € | 1 081,41 € |
| 100 | 20,59680 € | 2 059,68 € |
| 250 | 19,30896 € | 4 827,24 € |
| Unit Price without VAT: | 28,51000 € |
|---|---|
| Unit Price with VAT: | 34,21200 € |

