


7940102571 | |
|---|---|
DigiKey Part Number | 281-7940102571-ND |
Manufacturer | |
Manufacturer Product Number | 7940102571 |
Description | CIR BRKR MAG-HYDR 500MA 120VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 120 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,69000 € | 47,69 € |
| 5 | 39,56000 € | 197,80 € |
| 12 | 35,72083 € | 428,65 € |
| 60 | 29,56450 € | 1 773,87 € |
| 108 | 27,57250 € | 2 977,83 € |
| 252 | 24,91413 € | 6 278,36 € |
| Unit Price without VAT: | 47,69000 € |
|---|---|
| Unit Price with VAT: | 57,22800 € |














