Circuit Breaker Solid State 6A AC 12 V DC Slide Switch DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 6A AC 12 V DC Slide Switch DIN Rail
6720005356
6720005356
Circuit Breaker Basics - Another Teaching Moment

7940100378

DigiKey Part Number
281-7940100378-ND
Manufacturer
Manufacturer Product Number
7940100378
Description
ESX10-TC-114-DC12V-6A-E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 6A AC 12 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State
Current Rating (Amps)
6A
Voltage Rating - DC
12 V
Actuator Type
Slide Switch
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ATEX, CE, UL1604, UL508, UL2367
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1165,15000 €165,15 €
8129,57375 €1 036,59 €
16119,42375 €1 910,78 €
56102,91143 €5 763,04 €
Manufacturers Standard Package
Unit Price without VAT:165,15000 €
Unit Price with VAT:198,18000 €