
7940000234 | |
|---|---|
DigiKey Part Number | 7940000234-ND |
Manufacturer | |
Manufacturer Product Number | 7940000234 |
Description | PROPORT RJ45 AC 8POS |
Customer Reference | |
Detailed Description | Connector Programming Port - Data, Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Programming Port - Data, Power | |
For Use With/Related Products | Housing Size 6 | |
Specifications | AC Outlet, RJ45 Jack to Quick Connects, RJ45 Jack | |
Ratings | IP65 - Dust Tight, Water Resistant; NEMA 4 |

