
7906170000 | |
|---|---|
DigiKey Part Number | 281-7906170000-ND |
Manufacturer | |
Manufacturer Product Number | 7906170000 |
Description | MK 3/8/E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 32 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 275V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| 10 | 12,39200 € | 123,92 € |
| 25 | 11,05800 € | 276,45 € |
| 50 | 10,26320 € | 513,16 € |
| 100 | 9,62650 € | 962,65 € |
| 250 | 8,98440 € | 2 246,10 € |
| 500 | 8,61968 € | 4 309,84 € |
| 1 000 | 8,33649 € | 8 336,49 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 20,80800 € |


