
2924980000 | |
|---|---|
DigiKey Part Number | 281-2924980000-ND |
Manufacturer | |
Manufacturer Product Number | 2924980000 |
Description | AWPD 35 4X6/6X2.5 FE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 110 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 4 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-14 AWG | |
Load Side Wire/Stud Size | 2-14 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 110 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,04800 € | 380,96 € |
| Unit Price without VAT: | 19,04800 € |
|---|---|
| Unit Price with VAT: | 22,85760 € |


