New at DigiKey
2 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903190000

DigiKey Part Number
281-2903190000-ND
Manufacturer
Manufacturer Product Number
2903190000
Description
ROUND PLUG (FIELD CUSTOMISABLE),
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
-
Shell Size - Insert
M20-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
17.5A
Voltage Rating
500V
Cable Opening
0.276" ~ 0.512" (7.00mm ~ 13.00mm)
Operating Temperature
-40°C ~ 60°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,45000 €10,45 €
108,87800 €88,78 €
1007,54640 €754,64 €
1 0006,41573 €6 415,73 €
Manufacturers Standard Package
Unit Price without VAT:10,45000 €
Unit Price with VAT:12,54000 €