
2828560000 | |
|---|---|
DigiKey Part Number | 281-2828560000-ND |
Manufacturer | |
Manufacturer Product Number | 2828560000 |
Description | NETWORK SWITCH, UNMANAGED, GIGAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 18 ~ 36VAC, 9.6 ~ 60VDC | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,00000 € | 187,00 € |
| 10 | 180,55600 € | 1 805,56 € |
| Unit Price without VAT: | 187,00000 € |
|---|---|
| Unit Price with VAT: | 224,40000 € |



