
2765060000 | |
|---|---|
DigiKey Part Number | 281-2765060000-ND |
Manufacturer | |
Manufacturer Product Number | 2765060000 |
Description | RELAY GEN PURPOSE 3PDT 10A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 2500VA, 240W | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,50200 € | 115,02 € |
| Unit Price without VAT: | 11,50200 € |
|---|---|
| Unit Price with VAT: | 13,80240 € |

