
2748470000 | |
|---|---|
DigiKey Part Number | 281-2748470000-ND |
Manufacturer | |
Manufacturer Product Number | 2748470000 |
Description | HDC MHD 12 FP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 12+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 12+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 10 | 14,09500 € | 140,95 € |
| 25 | 13,21200 € | 330,30 € |
| 50 | 12,58180 € | 629,09 € |
| 100 | 11,98150 € | 1 198,15 € |
| 250 | 11,23204 € | 2 808,01 € |
| 500 | 10,69660 € | 5 348,30 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,89600 € |






