2657170000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2657170000

DigiKey Part Number
281-2657170000-ND
Manufacturer
Manufacturer Product Number
2657170000
Description
THM WO VIN 25.4/38.1 SP WS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
2599430000, 2599440000
Applications
Device Marker
Color - Background
White
Length
1.500" (38.10mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4000,19145 €76,58 €
Manufacturers Standard Package
Unit Price without VAT:0,19145 €
Unit Price with VAT:0,22974 €