
2618540000 | |
|---|---|
DigiKey Part Number | 281-2618540000-ND |
Manufacturer | |
Manufacturer Product Number | 2618540000 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Spring Terminal |
Packaging Box | Operate Time 11 ms |
Part Status Active | Release Time 22 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CE, cULus, EAC |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 1.5 kOhms |
Coil Current 16 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,20100 € | 202,01 € |
| Unit Price without VAT: | 20,20100 € |
|---|---|
| Unit Price with VAT: | 24,24120 € |

