

2584040000 | |
|---|---|
DigiKey Part Number | 281-3903-ND |
Manufacturer | |
Manufacturer Product Number | 2584040000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.433" ~ 0.472" (11.00mm ~ 12.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.433" ~ 0.472" (11.00mm ~ 12.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,66300 € | 26,63 € |
| 25 | 2,49680 € | 62,42 € |
| 50 | 2,37740 € | 118,87 € |
| 100 | 2,26390 € | 226,39 € |
| 250 | 2,12208 € | 530,52 € |
| 500 | 2,02082 € | 1 010,41 € |
| 1 000 | 1,92441 € | 1 924,41 € |
| 2 500 | 1,80405 € | 4 510,12 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,75600 € |


