
2066720000 | |
|---|---|
DigiKey Part Number | 281-2066720000-ND |
Manufacturer | |
Manufacturer Product Number | 2066720000 |
Description | HOLE PLUG POLYAMIDE (PA) BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polyamide (PA) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polyamide (PA) | |
Hole Diameter | - | |
Flange Diameter | 0.630" (16.00mm) | |
Panel Thickness | 0.020" ~ 0.433" (0.50mm ~ 11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,71850 € | 171,85 € |
| Unit Price without VAT: | 1,71850 € |
|---|---|
| Unit Price with VAT: | 2,06220 € |

