
2005400000 | |
|---|---|
DigiKey Part Number | 281-2005400000-ND |
Manufacturer | |
Manufacturer Product Number | 2005400000 |
Description | SFX 11/60 MM GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.51" W x 2.36" L (13.0mm x 60.0mm) Yellow Polyurethane (PUR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.51" W x 2.36" L (13.0mm x 60.0mm) | |
Cable Diameter | 0.276" (7.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyurethane (PUR) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52143 € | 521,43 € |
| 2 000 | 0,49655 € | 993,10 € |
| 3 000 | 0,48254 € | 1 447,62 € |
| 4 000 | 0,47285 € | 1 891,40 € |
| 5 000 | 0,46547 € | 2 327,35 € |
| 6 000 | 0,45953 € | 2 757,18 € |
| 7 000 | 0,45456 € | 3 181,92 € |
| 8 000 | 0,45030 € | 3 602,40 € |
| 9 000 | 0,44658 € | 4 019,22 € |
| Unit Price without VAT: | 0,52143 € |
|---|---|
| Unit Price with VAT: | 0,62572 € |

