
1985720000 | |
|---|---|
DigiKey Part Number | 281-1985720000-ND |
Manufacturer | |
Manufacturer Product Number | 1985720000 |
Description | ZQV 1.5N/50 BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,74000 € | 23,74 € |
| 10 | 20,17500 € | 201,75 € |
| 25 | 18,91200 € | 472,80 € |
| 50 | 18,00960 € | 900,48 € |
| 100 | 17,15060 € | 1 715,06 € |
| 250 | 16,07796 € | 4 019,49 € |
| 500 | 15,31816 € | 7 659,08 € |
| Unit Price without VAT: | 23,74000 € |
|---|---|
| Unit Price with VAT: | 28,48800 € |


