Male Insert Beige 8 Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1967250000

DigiKey Part Number
281-1967250000-ND
Manufacturer
Manufacturer Product Number
1967250000
Description
HDC HVE 6+2 MT CTH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert Beige 8 Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Tension Clamp
Manufacturer
Weidmüller
Voltage Rating
600V
Series
Current Rating (Amps)
20A
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Beige
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
120,13000 €20,13 €
Manufacturers Standard Package
Unit Price without VAT:20,13000 €
Unit Price with VAT:24,15600 €