1888460000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 46
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 38
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1,32116 €
Datasheet
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1888460000

DigiKey Part Number
281-8553-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1888460000
Description
TERM BLOCK 3POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1901,32116 €251,02 €
Manufacturers Standard Package
Unit Price without VAT:1,32116 €
Unit Price with VAT:1,58539 €