
1885890000 | |
|---|---|
DigiKey Part Number | 281-8503-ND |
Manufacturer | |
Manufacturer Product Number | 1885890000 |
Description | TERM BLOCK 3POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1885890000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1885420000 | Weidmüller | 46 | 281-2088-ND | 1,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,30900 € | 13,09 € |
| 46 | 1,04522 € | 48,08 € |
| 92 | 0,95217 € | 87,60 € |
| 138 | 0,90529 € | 124,93 € |
| 276 | 0,83692 € | 230,99 € |
| 506 | 0,78814 € | 398,80 € |
| 1 012 | 0,74311 € | 752,03 € |
| 5 014 | 0,67271 € | 3 372,97 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |

