Input, Output Unit 8 Connector Opening Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1828620000

DigiKey Part Number
1828620000-ND
Manufacturer
Manufacturer Product Number
1828620000
Description
SENSOR DISTRIBUTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Input, Output Unit
Color
Black
Features
8 Connector Opening
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1149,62000 €149,62 €
10135,47500 €1 354,75 €
25130,22360 €3 255,59 €
50126,38640 €6 319,32 €
Manufacturers Standard Package
Unit Price without VAT:149,62000 €
Unit Price with VAT:179,54400 €