



1824750000 | |
---|---|
DigiKey Part Number | 281-2111-ND |
Manufacturer | |
Manufacturer Product Number | 1824750000 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1824750000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
10 | 1,32200 € | 13,22 € |
25 | 1,15200 € | 28,80 € |
50 | 1,04300 € | 52,15 € |
100 | 0,95130 € | 95,13 € |
250 | 0,85440 € | 213,60 € |
500 | 0,79726 € | 398,63 € |
1 000 | 0,75176 € | 751,76 € |
5 000 | 0,68036 € | 3 401,80 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,20800 € |