



1811860000 | |
|---|---|
DigiKey Part Number | 281-3246-ND |
Manufacturer | |
Manufacturer Product Number | 1811860000 |
Description | TERM BLOCK 4POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,27480 € | 31,87 € |
| 50 | 1,15520 € | 57,76 € |
| 100 | 1,05460 € | 105,46 € |
| 300 | 0,93080 € | 279,24 € |
| 500 | 0,88620 € | 443,10 € |
| 1 000 | 0,83662 € | 836,62 € |
| 5 000 | 0,75891 € | 3 794,55 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,44800 € |

