1806330000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 400
Unit Price: 1,00000 €
Datasheet
Wire Marker Carrier, Slip-On 1.06" W x 0.71" L (27.0mm x 18.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806330000

DigiKey Part Number
1806330000-ND
Manufacturer
Manufacturer Product Number
1806330000
Description
WIRE MARKR SLIP-ON 27X18MM TRANS
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 1.06" W x 0.71" L (27.0mm x 18.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker Carrier, Slip-On
Size
1.06" W x 0.71" L (27.0mm x 18.0mm)
Cable Diameter
0.866" ~ 1.181" (22.00mm ~ 30.00mm)
Legend
Blank
Color
Transparent
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-50°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes