


1802440000 | |
|---|---|
DigiKey Part Number | 1802440000-ND |
Manufacturer | |
Manufacturer Product Number | 1802440000 |
Description | CONN ASSY TOP ENTRY 4+GND SZ1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 4+Ground | |
Size | 1 | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,90000 € | 36,90 € |
| 10 | 31,36300 € | 313,63 € |
| 25 | 29,39960 € | 734,99 € |
| 50 | 27,99740 € | 1 399,87 € |
| 100 | 26,66240 € | 2 666,24 € |
| 250 | 24,99532 € | 6 248,83 € |
| Unit Price without VAT: | 36,90000 € |
|---|---|
| Unit Price with VAT: | 44,28000 € |

