
1764260000 | |
|---|---|
DigiKey Part Number | 1764260000-ND |
Manufacturer | |
Manufacturer Product Number | 1764260000 |
Description | WIRE MARKER SLIP-ON 5X20MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.79" L (5.0mm x 20.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 0.79" L (5.0mm x 20.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17800 € | 4,45 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,16120 € | 16,12 € |
| 250 | 0,15104 € | 37,76 € |
| 500 | 0,14382 € | 71,91 € |
| 1 000 | 0,13695 € | 136,95 € |
| 2 500 | 0,12836 € | 320,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |









