1762370000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1762370000

DigiKey Part Number
281-1762370000-ND
Manufacturer
Manufacturer Product Number
1762370000
Description
SCHT 5 S V0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Marker Holder For 9.5mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Marker Holder
Legend
Blank
Pitch
0.197" (5.00mm)
For Use With/Related Products
9.5mm Wide Terminal Blocks
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,16800 €11,68 €
251,09520 €27,38 €
501,04280 €52,14 €
1000,99290 €99,29 €
2500,93064 €232,66 €
5000,88622 €443,11 €
1 0000,84392 €843,92 €
2 5000,79110 €1 977,75 €
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,64400 €