



| 1676750000 | |
|---|---|
| DigiKey Part Number | 281-1875-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1676750000 | 
| Description | TERM BLOCK 3POS 45DEG 5.08MM PCB | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 3 | |
| Pitch | 0.200" (5.08mm) | |
| Mating Orientation | 45° (135°) Angle with Board | |
| Current | 15 A | |
| Voltage | 300 V | |
| Wire Gauge | 12-26 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
| Features | - | |
| Color | Black | |
| Operating Temperature | -20°C ~ 100°C | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
| Screw Thread | M3 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,61000 € | 2,61 € | 
| 10 | 1,86300 € | 18,63 € | 
| 25 | 1,62640 € | 40,66 € | 
| 50 | 1,47700 € | 73,85 € | 
| 100 | 1,35220 € | 135,22 € | 
| Unit Price without VAT: | 2,61000 € | 
|---|---|
| Unit Price with VAT: | 3,13200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France