

1652990000 | |
|---|---|
DigiKey Part Number | 1652990000-ND |
Manufacturer | |
Manufacturer Product Number | 1652990000 |
Description | CONN BASE SIDE ENTRY SZ3 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 € | 27,95 € |
| 10 | 23,75600 € | 237,56 € |
| 25 | 22,26920 € | 556,73 € |
| 50 | 21,20680 € | 1 060,34 € |
| 100 | 20,19520 € | 2 019,52 € |
| 250 | 18,93244 € | 4 733,11 € |
| Unit Price without VAT: | 27,95000 € |
|---|---|
| Unit Price with VAT: | 33,54000 € |
























