
1604330000 | |
---|---|
DigiKey Part Number | 1604330000-ND |
Manufacturer | |
Manufacturer Product Number | 1604330000 |
Description | JUMPER TERM BLK 10POS SLIDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Slider |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Slider | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,77000 € | 16,77 € |
10 | 14,24900 € | 142,49 € |
25 | 13,35680 € | 333,92 € |
50 | 12,71920 € | 635,96 € |
100 | 12,11240 € | 1 211,24 € |
250 | 11,35476 € | 2 838,69 € |
500 | 10,81350 € | 5 406,75 € |
Unit Price without VAT: | 16,77000 € |
---|---|
Unit Price with VAT: | 20,12400 € |