



1479870000 | |
|---|---|
DigiKey Part Number | 1479870000-ND |
Manufacturer | |
Manufacturer Product Number | 1479870000 |
Description | RELAY GEN PURPOSE SPDT 16A 48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 11 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 € | 22,31 € |
| 10 | 19,86800 € | 198,68 € |
| 25 | 18,97160 € | 474,29 € |
| 50 | 18,32020 € | 916,01 € |
| 100 | 17,69060 € | 1 769,06 € |
| 250 | 16,89084 € | 4 222,71 € |
| 500 | 16,30958 € | 8 154,79 € |
| Unit Price without VAT: | 22,31000 € |
|---|---|
| Unit Price with VAT: | 26,77200 € |

