



1473650000 | |
|---|---|
DigiKey Part Number | 281-6804-2-ND - Tape & Reel (TR) 281-6804-1-ND - Cut Tape (CT) 281-6804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473650000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473650000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,65000 € | 26,65 € |
| 10 | 19,19900 € | 191,99 € |
| 25 | 17,25040 € | 431,26 € |
| 50 | 16,10160 € | 805,08 € |
| 100 | 15,18790 € | 1 518,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,72406 € | 1 191,70 € |
| 640 | 3,55138 € | 2 272,88 € |
| 960 | 3,46849 € | 3 329,75 € |
| 1 600 | 3,38012 € | 5 408,19 € |
| 2 240 | 3,33038 € | 7 460,05 € |
| Unit Price without VAT: | 26,65000 € |
|---|---|
| Unit Price with VAT: | 31,98000 € |

