
| 1473560000 | |
|---|---|
| DigiKey Part Number | 281-1473560000TR-ND - Tape & Reel (TR) 281-1473560000CT-ND - Cut Tape (CT) 281-1473560000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1473560000 | 
| Description | PCB TERMINAL 5.00MM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1473560000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 2 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Vertical with Board | |
| Current | 12 A | |
| Voltage | 300 V | |
| Wire Gauge | 16-24 AWG | |
| Mounting Type | Surface Mount | |
| Wire Termination | Screwless - Push Button Clamp | |
| Features | Interlocking (Side) | |
| Color | Black | |
| Operating Temperature | -50°C ~ 120°C | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,29000 € | 3,29 € | 
| 10 | 2,34200 € | 23,42 € | 
| 25 | 2,04840 € | 51,21 € | 
| 50 | 1,86400 € | 93,20 € | 
| 100 | 1,71120 € | 171,12 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 235 | 1,56145 € | 366,94 € | 
| 470 | 1,46681 € | 689,40 € | 
| 705 | 1,42088 € | 1 001,72 € | 
| 1 175 | 1,37155 € | 1 611,57 € | 
| 1 645 | 1,34362 € | 2 210,25 € | 
| 2 350 | 1,31750 € | 3 096,12 € | 
| 5 875 | 1,26421 € | 7 427,23 € | 
| Unit Price without VAT: | 3,29000 € | 
|---|---|
| Unit Price with VAT: | 3,94800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France