



1331880000 | |
|---|---|
DigiKey Part Number | 281-7691-ND |
Manufacturer | |
Manufacturer Product Number | 1331880000 |
Description | LMF 5.00/18/90 3.5SN OR BX |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 18 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,14000 € | 12,14 € |
| 15 | 8,17333 € | 122,60 € |
| 30 | 7,49700 € | 224,91 € |
| 60 | 6,94600 € | 416,76 € |
| Unit Price without VAT: | 12,14000 € |
|---|---|
| Unit Price with VAT: | 14,56800 € |

