
| 1320060000 | |
|---|---|
| DigiKey Part Number | 1320060000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1320060000 | 
| Description | TERM BLOCK HDR 4POS 5.08MM | 
| Customer Reference | |
| Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Header, Male Pins, Shrouded (2 Side) | |
| Number of Positions | 4 | |
| Positions Per Level | 2 | |
| Number of Levels | 2 | |
| Pitch | 0.200" (5.08mm) | |
| Header Orientation | 90°, Right Angle | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | 10A | |
| Voltage - IEC | 400 V | |
| Current - UL | 10 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Orange | |
| Operating Temperature | -50°C ~ 120°C | |
| Contact Mating Finish | Tin | |
| Features | Interlocking (Side) | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Contact Tail Length | 0.126" (3.20mm) | |
| Insulation Height | 1.070" (27.18mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France