
1286900000 | |
|---|---|
DigiKey Part Number | 1286900000-ND |
Manufacturer | |
Manufacturer Product Number | 1286900000 |
Description | MEDIA CONVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 40km | |
MTU | - | |
Voltage - Input | 12 ~ 48VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,19000 € | 752,19 € |
| 10 | 681,04000 € | 6 810,40 € |
| Unit Price without VAT: | 752,19000 € |
|---|---|
| Unit Price with VAT: | 902,62800 € |

