
1250930000 | |
|---|---|
DigiKey Part Number | 281-8903-ND |
Manufacturer | |
Manufacturer Product Number | 1250930000 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.319" (8.10mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 30 A | |
Wire Gauge | 10-30 AWG | |
Color | Black | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 4,00000 € | 40,00 € |
| 25 | 3,74920 € | 93,73 € |
| 50 | 3,57000 € | 178,50 € |
| 100 | 3,39950 € | 339,95 € |
| 250 | 3,18676 € | 796,69 € |
| 500 | 3,03470 € | 1 517,35 € |
| 1 000 | 2,88996 € | 2 889,96 € |
| 2 500 | 2,70925 € | 6 773,12 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,65200 € |

