1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241420000

DigiKey Part Number
1241420000-ND
Manufacturer
Manufacturer Product Number
1241420000
Description
MEDIA CONVERTER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
Features
LFPT
Distance
40km
MTU
-
Voltage - Input
12 ~ 48VDC
Connector Type
RJ45, SC
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1684,48000 €684,48 €
10619,73200 €6 197,32 €
Manufacturers Standard Package
Unit Price without VAT:684,48000 €
Unit Price with VAT:821,37600 €