
1219880000 | |
|---|---|
DigiKey Part Number | 1219880000-ND |
Manufacturer | |
Manufacturer Product Number | 1219880000 |
Description | RELAY GEN PURPOSE SPST 16A 220V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 220VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 6.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 154 VDC | |
Must Release Voltage | 22 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 33 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,22000 € | 25,22 € |
| 10 | 22,46000 € | 224,60 € |
| 30 | 21,25100 € | 637,53 € |
| 50 | 20,71060 € | 1 035,53 € |
| 100 | 19,99870 € | 1 999,87 € |
| 250 | 19,09460 € | 4 773,65 € |
| Unit Price without VAT: | 25,22000 € |
|---|---|
| Unit Price with VAT: | 30,26400 € |

