
1194960000 | |
|---|---|
DigiKey Part Number | 1194960000-ND |
Manufacturer | |
Manufacturer Product Number | 1194960000 |
Description | BOX S STL 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 11.811" W (400.00mm x 300.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Lockable, Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,36000 € | 818,36 € |
| Unit Price without VAT: | 818,36000 € |
|---|---|
| Unit Price with VAT: | 982,03200 € |


