



1150461001 | |
|---|---|
DigiKey Part Number | 1150461001-ND |
Manufacturer | |
Manufacturer Product Number | 1150461001 |
Description | RELAY GEN PURPOSE SPDT 16A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 4 ms |
Part Status Obsolete | Release Time 11 ms |
Mounting Type | Operating Temperature -25°C ~ 40°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form SPDT (1 Form C) | Approval Agency CE |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
Load - Max Switching 4000VA |














