


1150461000 | |
|---|---|
DigiKey Part Number | 1150461000-ND |
Manufacturer | |
Manufacturer Product Number | 1150461000 |
Description | RELAY GEN PURPOSE SPDT 16A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 11 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |














