
| 1126840000 | |
|---|---|
| DigiKey Part Number | 281-6992-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1126840000 | 
| Description | PT6 DC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Pole Power Distribution Block Assembly 30 A 600 V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Power Distribution Block Assembly | |
| Number of Poles | 1 | |
| Line Side Connection Type | - | |
| Load Side Connection Type | Terminal Blocks | |
| Line Side Wire/Stud Size | - | |
| Load Side Wire/Stud Size | - | |
| Voltage - Rated | 600 V | |
| Current Rating (Amps) | 30 A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,72000 € | 37,72 € | 
| 5 | 32,24400 € | 161,22 € | 
| 10 | 30,13800 € | 301,38 € | 
| 25 | 27,56200 € | 689,05 € | 
| 50 | 26,85840 € | 1 342,92 € | 
| Unit Price without VAT: | 37,72000 € | 
|---|---|
| Unit Price with VAT: | 45,26400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France