
1044060000 | |
|---|---|
DigiKey Part Number | 281-1044060000TR-ND - Tape & Reel (TR) 281-1044060000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1044060000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Current - IEC 27.5A |
Series | Current - UL 18.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Insulation Height 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,96400 € | 29,64 € |
| 25 | 2,59720 € | 64,93 € |
| 50 | 2,36920 € | 118,46 € |
| 100 | 2,18080 € | 218,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,92771 € | 674,70 € |
| 700 | 1,82686 € | 1 278,80 € |
| 1 050 | 1,77826 € | 1 867,17 € |
| 1 750 | 1,72628 € | 3 020,99 € |
| 2 450 | 1,69695 € | 4 157,53 € |
| 3 500 | 1,66960 € | 5 843,60 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,00400 € |

