



1036000000 | |
|---|---|
DigiKey Part Number | 1036000000-ND |
Manufacturer | |
Manufacturer Product Number | 1036000000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through, Component Beige 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1036000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Component | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Requires Device | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 5,67000 € | 56,70 € |
| 25 | 5,00400 € | 125,10 € |
| 50 | 4,59840 € | 229,92 € |
| 100 | 4,26880 € | 426,88 € |
| 250 | 3,93196 € | 982,99 € |
| 500 | 3,73862 € | 1 869,31 € |
| 1 000 | 3,58746 € | 3 587,46 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,60000 € |






