Box Metal, Aluminum Unpainted Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.583" (91.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0573600000

DigiKey Part Number
57360-ND
Manufacturer
Manufacturer Product Number
0573600000
Description
BOX ALUM 10.24"L X 6.3"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.583" (91.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.236" L x 6.299" W (260.00mm x 160.00mm)
Height
3.583" (91.00mm)
Area (L x W)
64.5in² (416cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
-
Features
Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4.6 lbs (2.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,23000 €127,23 €
5108,76000 €543,80 €
10103,02900 €1 030,29 €
Manufacturers Standard Package
Unit Price without VAT:127,23000 €
Unit Price with VAT:152,67600 €