
0522361075 | |
---|---|
DigiKey Part Number | 0522361075-ND |
Manufacturer | |
Manufacturer Product Number | 0522361075 |
Description | DEKAFIX GW 5 MARKED L1 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | L1 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,64000 € | 3,64 € |
10 | 3,08900 € | 30,89 € |
25 | 2,89520 € | 72,38 € |
50 | 2,75700 € | 137,85 € |
100 | 2,62520 € | 262,52 € |
250 | 2,46084 € | 615,21 € |
500 | 2,34342 € | 1 171,71 € |
1 000 | 2,23164 € | 2 231,64 € |
2 500 | 2,09207 € | 5 230,18 € |
Unit Price without VAT: | 3,64000 € |
---|---|
Unit Price with VAT: | 4,36800 € |