
| 0456700000 | |
|---|---|
| DigiKey Part Number | 0456700000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0456700000 | 
| Description | JUMPER TERM BLK 2POS SCREW-IN | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Terminal Block, Cross Connection | |
| Number of Positions | 2 | |
| Pitch | 0.236" (6.00mm) | |
| Style | Screw In | |
| For Use With/Related Products | SAK Series | |
| Contact Material | - | |
| Contact Finish | - | |
| Color | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,91000 € | 1,91 € | 
| 10 | 1,62500 € | 16,25 € | 
| 25 | 1,52320 € | 38,08 € | 
| 50 | 1,45020 € | 72,51 € | 
| 100 | 1,38090 € | 138,09 € | 
| 250 | 1,29444 € | 323,61 € | 
| 500 | 1,23262 € | 616,31 € | 
| 1 000 | 1,17380 € | 1 173,80 € | 
| 2 500 | 1,10035 € | 2 750,88 € | 
| Unit Price without VAT: | 1,91000 € | 
|---|---|
| Unit Price with VAT: | 2,29200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France